
CC0603ZRY5V9BB223 | |
|---|---|
DigiKey Part Number | 13-CC0603ZRY5V9BB223TR-ND - Tape & Reel (TR) 13-CC0603ZRY5V9BB223CT-ND - Cut Tape (CT) 13-CC0603ZRY5V9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V9BB223 |
Description | CAP CER 0.022UF 50V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V9BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,03000 € | 3,00 € |
| 500 | 0,02202 € | 11,01 € |
| 1 000 | 0,01958 € | 19,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01517 € | 60,68 € |
| 8 000 | 0,01388 € | 111,04 € |
| 12 000 | 0,01324 € | 158,88 € |
| 20 000 | 0,01252 € | 250,40 € |
| 28 000 | 0,01211 € | 339,08 € |
| 40 000 | 0,01171 € | 468,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

