
CC0603ZRY5V8BB105 | |
|---|---|
DigiKey Part Number | 311-1829-2-ND - Tape & Reel (TR) 311-1829-1-ND - Cut Tape (CT) 311-1829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V8BB105 |
Description | CAP CER 1UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V8BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03330 € | 3,33 € |
| 500 | 0,02464 € | 12,32 € |
| 1 000 | 0,02194 € | 21,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01709 € | 68,36 € |
| 8 000 | 0,01568 € | 125,44 € |
| 12 000 | 0,01497 € | 179,64 € |
| 20 000 | 0,01419 € | 283,80 € |
| 28 000 | 0,01373 € | 384,44 € |
| 40 000 | 0,01329 € | 531,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

