
CC0603ZRY5V6BB684 | |
|---|---|
DigiKey Part Number | 13-CC0603ZRY5V6BB684TR-ND - Tape & Reel (TR) 13-CC0603ZRY5V6BB684CT-ND - Cut Tape (CT) 13-CC0603ZRY5V6BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V6BB684 |
Description | CAP CER 0.68UF 10V Y5V 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V6BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03120 € | 3,12 € |
| 500 | 0,02306 € | 11,53 € |
| 1 000 | 0,02054 € | 20,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01677 € | 67,08 € |
| 8 000 | 0,01537 € | 122,96 € |
| 12 000 | 0,01468 € | 176,16 € |
| 20 000 | 0,01390 € | 278,00 € |
| 28 000 | 0,01345 € | 376,60 € |
| 40 000 | 0,01302 € | 520,80 € |
| 48 000 | 0,01281 € | 614,88 € |
| 96 000 | 0,01212 € | 1 163,52 € |
| 100 000 | 0,01208 € | 1 208,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

