
CC0603ZPY5V8BB104 | |
|---|---|
DigiKey Part Number | 13-CC0603ZPY5V8BB104TR-ND - Tape & Reel (TR) 13-CC0603ZPY5V8BB104CT-ND - Cut Tape (CT) 13-CC0603ZPY5V8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZPY5V8BB104 |
Description | CAP CER 0.1UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZPY5V8BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01610 € | 1,61 € |
| 500 | 0,01152 € | 5,76 € |
| 1 000 | 0,01010 € | 10,10 € |
| 2 500 | 0,00860 € | 21,50 € |
| 5 000 | 0,00771 € | 38,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00629 € | 94,35 € |
| 30 000 | 0,00577 € | 173,10 € |
| 45 000 | 0,00551 € | 247,95 € |
| 75 000 | 0,00523 € | 392,25 € |
| 105 000 | 0,00506 € | 531,30 € |
| 150 000 | 0,00490 € | 735,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

