Parametric Equivalent

CC0603ZPY5V7BB225 | |
|---|---|
DigiKey Part Number | 13-CC0603ZPY5V7BB225TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603ZPY5V7BB225 |
Description | CAP CER 2.2UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZPY5V7BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603ZRY5V7BB225 | YAGEO | 29 277 | 311-3416-1-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01653 € | 247,95 € |
| Unit Price without VAT: | 0,01653 € |
|---|---|
| Unit Price with VAT: | 0,01984 € |


