

CC0603MRX5R8BB105 | |
---|---|
DigiKey Part Number | 311-1823-2-ND - Tape & Reel (TR) 311-1823-1-ND - Cut Tape (CT) 311-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R8BB105 |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R8BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05100 € | 0,51 € |
50 | 0,03480 € | 1,74 € |
100 | 0,03000 € | 3,00 € |
500 | 0,02212 € | 11,06 € |
1 000 | 0,01969 € | 19,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,01400 € | 56,00 € |
8 000 | 0,01293 € | 103,44 € |
12 000 | 0,01285 € | 154,20 € |
20 000 | 0,01276 € | 255,20 € |
28 000 | 0,01271 € | 355,88 € |
40 000 | 0,01242 € | 496,80 € |
48 000 | 0,01222 € | 586,56 € |
96 000 | 0,01155 € | 1 108,80 € |
100 000 | 0,01151 € | 1 151,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |