


CC0603KRX7R9BB561 | |
|---|---|
DigiKey Part Number | 311-1079-2-ND - Tape & Reel (TR) 311-1079-1-ND - Cut Tape (CT) 311-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB561 |
Description | CAP CER 560PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB561 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01820 € | 1,82 € |
| 500 | 0,01306 € | 6,53 € |
| 1 000 | 0,01147 € | 11,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00868 € | 34,72 € |
| 8 000 | 0,00785 € | 62,80 € |
| 12 000 | 0,00743 € | 89,16 € |
| 20 000 | 0,00697 € | 139,40 € |
| 28 000 | 0,00670 € | 187,60 € |
| 40 000 | 0,00644 € | 257,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

