

CC0603KRX7R9BB121 | |
---|---|
cms-digikey-product-number | 311-4094-2-ND - Tape & Reel (TR) 311-4094-1-ND - Cut Tape (CT) 311-4094-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CC0603KRX7R9BB121 |
cms-description | CAP CER 120PF 50V X7R 0603 |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 120 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | CC0603KRX7R9BB121 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03900 € | 0,39 € |
50 | 0,02680 € | 1,34 € |
100 | 0,02310 € | 2,31 € |
500 | 0,01676 € | 8,38 € |
1 000 | 0,01482 € | 14,82 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4 000 | 0,00755 € | 30,20 € |
8 000 | 0,00746 € | 59,68 € |
12 000 | 0,00741 € | 88,92 € |
20 000 | 0,00735 € | 147,00 € |
28 000 | 0,00731 € | 204,68 € |
40 000 | 0,00728 € | 291,20 € |
48 000 | 0,00726 € | 348,48 € |
96 000 | 0,00721 € | 692,16 € |
100 000 | 0,00720 € | 720,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |