


CC0603KRX7R7BB224 | |
|---|---|
DigiKey Part Number | 311-1426-2-ND - Tape & Reel (TR) 311-1426-1-ND - Cut Tape (CT) 311-1426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB224 |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02320 € | 2,32 € |
| 500 | 0,01682 € | 8,41 € |
| 1 000 | 0,01486 € | 14,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01138 € | 45,52 € |
| 8 000 | 0,01035 € | 82,80 € |
| 12 000 | 0,00983 € | 117,96 € |
| 20 000 | 0,00926 € | 185,20 € |
| 28 000 | 0,00893 € | 250,04 € |
| 40 000 | 0,00861 € | 344,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |


