10000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R6BB103

DigiKey Part Number
311-4054-2-ND - Tape & Reel (TR)
311-4054-1-ND - Cut Tape (CT)
311-4054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R6BB103
Description
CAP CER 10000PF 10V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R6BB103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (71)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRX7R8BB103YAGEO3 455311-3995-1-ND0,08000 €Upgrade
CC0603JRX7R9BB103YAGEO66 309311-1778-1-ND0,08000 €Upgrade
CC0603KPX7R9BB103YAGEO381 503311-1572-1-ND0,08000 €Upgrade
CC0603KRX7R0BB103YAGEO103 631311-1788-1-ND0,08000 €Upgrade
CC0603KRX7R7BB103YAGEO82 769311-3369-1-ND0,08000 €Upgrade
In-Stock: 2 916
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03400 €0,34 €
500,02280 €1,14 €
1000,01950 €1,95 €
5000,01398 €6,99 €
1 0000,01232 €12,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,00982 €39,28 €
8 0000,00889 €71,12 €
12 0000,00843 €101,16 €
20 0000,00791 €158,20 €
28 0000,00761 €213,08 €
40 0000,00732 €292,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €