


CC0603KRX6S4BB475 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX6S4BB475TR-ND - Tape & Reel (TR) 13-CC0603KRX6S4BB475CT-ND - Cut Tape (CT) 13-CC0603KRX6S4BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX6S4BB475 |
Description | CAP CER 4.7UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,06760 € | 6,76 € |
| 500 | 0,05180 € | 25,90 € |
| 1 000 | 0,04692 € | 46,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03775 € | 151,00 € |
| 8 000 | 0,03517 € | 281,36 € |
| 12 000 | 0,03388 € | 406,56 € |
| 20 000 | 0,03245 € | 649,00 € |
| 28 000 | 0,03162 € | 885,36 € |
| 40 000 | 0,03081 € | 1 232,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

