

CC0603KRX5R6BB224 | |
|---|---|
DigiKey Part Number | 311-4041-2-ND - Tape & Reel (TR) 311-4041-1-ND - Cut Tape (CT) 311-4041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R6BB224 |
Description | CAP CER 0.22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R6BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04440 € | 2,22 € |
| 100 | 0,03850 € | 3,85 € |
| 500 | 0,02932 € | 14,66 € |
| 1 000 | 0,02891 € | 28,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02149 € | 85,96 € |
| 8 000 | 0,01954 € | 156,32 € |
| 12 000 | 0,01827 € | 219,24 € |
| 20 000 | 0,01778 € | 355,60 € |
| 28 000 | 0,01450 € | 406,00 € |
| 40 000 | 0,01444 € | 577,60 € |
| 48 000 | 0,01442 € | 692,16 € |
| 96 000 | 0,01432 € | 1 374,72 € |
| 100 000 | 0,01431 € | 1 431,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

