0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R8BB474

DigiKey Part Number
13-CC0603KPX7R8BB474TR-ND - Tape & Reel (TR)
13-CC0603KPX7R8BB474CT-ND - Cut Tape (CT)
13-CC0603KPX7R8BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R8BB474
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 098
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06400 €0,64 €
500,04480 €2,24 €
1000,03880 €3,88 €
5000,02886 €14,43 €
1 0000,02582 €25,82 €
2 5000,02261 €56,53 €
5 0000,02068 €103,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01743 €261,45 €
30 0000,01632 €489,60 €
45 0000,01576 €709,20 €
75 0000,01515 €1 136,25 €
105 0000,01479 €1 552,95 €
150 0000,01444 €2 166,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €