


CC0603KPX7R7BB473 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R7BB473TR-ND - Tape & Reel (TR) 13-CC0603KPX7R7BB473CT-ND - Cut Tape (CT) 13-CC0603KPX7R7BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R7BB473 |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R7BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02100 € | 2,10 € |
| 500 | 0,01514 € | 7,57 € |
| 1 000 | 0,01334 € | 13,34 € |
| 2 500 | 0,01146 € | 28,65 € |
| 5 000 | 0,01033 € | 51,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00851 € | 127,65 € |
| 30 000 | 0,00787 € | 236,10 € |
| 45 000 | 0,00754 € | 339,30 € |
| 75 000 | 0,00718 € | 538,50 € |
| 105 000 | 0,00697 € | 731,85 € |
| 150 000 | 0,00677 € | 1 015,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

