


CC0603JRX7R9BB151 | |
|---|---|
DigiKey Part Number | 13-CC0603JRX7R9BB151TR-ND - Tape & Reel (TR) 13-CC0603JRX7R9BB151CT-ND - Cut Tape (CT) 13-CC0603JRX7R9BB151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R9BB151 |
Description | CAP CER 150PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R9BB151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71H151JM | KYOCERA AVX | 15 000 | 478-KGM15AR71H151JMCT-ND | 0,08000 € | Direct |
| KGM15AR71H151JT | KYOCERA AVX | 126 506 | 478-KGM15AR71H151JTCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02400 € | 2,40 € |
| 500 | 0,01742 € | 8,71 € |
| 1 000 | 0,01542 € | 15,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01182 € | 47,28 € |
| 8 000 | 0,01076 € | 86,08 € |
| 12 000 | 0,01023 € | 122,76 € |
| 20 000 | 0,00964 € | 192,80 € |
| 28 000 | 0,00929 € | 260,12 € |
| 40 000 | 0,00896 € | 358,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

