
CC0603JRNPO9BN302 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO9BN302TR-ND - Tape & Reel (TR) 13-CC0603JRNPO9BN302CT-ND - Cut Tape (CT) 13-CC0603JRNPO9BN302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN302 |
Description | CAP CER 3000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04632 € | 23,16 € |
| 1 000 | 0,04187 € | 41,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03352 € | 134,08 € |
| 8 000 | 0,03117 € | 249,36 € |
| 12 000 | 0,02999 € | 359,88 € |
| 20 000 | 0,02868 € | 573,60 € |
| 28 000 | 0,02791 € | 781,48 € |
| 40 000 | 0,02718 € | 1 087,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

