


CC0603JRNPO9BN120 | |
|---|---|
DigiKey Part Number | 311-1059-2-ND - Tape & Reel (TR) 311-1059-1-ND - Cut Tape (CT) 311-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02040 € | 2,04 € |
| 500 | 0,01470 € | 7,35 € |
| 1 000 | 0,01295 € | 12,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00985 € | 39,40 € |
| 8 000 | 0,00893 € | 71,44 € |
| 12 000 | 0,00847 € | 101,64 € |
| 20 000 | 0,00796 € | 159,20 € |
| 28 000 | 0,00767 € | 214,76 € |
| 40 000 | 0,00738 € | 295,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |


