4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO8BN472

DigiKey Part Number
13-CC0603JRNPO8BN472TR-ND - Tape & Reel (TR)
13-CC0603JRNPO8BN472CT-ND - Cut Tape (CT)
13-CC0603JRNPO8BN472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO8BN472
Description
CAP CER 4700PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17300 €1,73 €
500,12660 €6,33 €
1000,11230 €11,23 €
5000,08830 €44,15 €
1 0000,08092 €80,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,06650 €266,00 €
8 0000,06258 €500,64 €
12 0000,06062 €727,44 €
20 0000,05844 €1 168,80 €
28 0000,05717 €1 600,76 €
40 0000,05594 €2 237,60 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €