
CC0603BRNPO9BN5R0 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO9BN5R0TR-ND - Tape & Reel (TR) 13-CC0603BRNPO9BN5R0CT-ND - Cut Tape (CT) 13-CC0603BRNPO9BN5R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN5R0 |
Description | CAP CER 5PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BN5R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05230 € | 5,23 € |
| 500 | 0,03952 € | 19,76 € |
| 1 000 | 0,03559 € | 35,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02831 € | 113,24 € |
| 8 000 | 0,02623 € | 209,84 € |
| 12 000 | 0,02519 € | 302,28 € |
| 20 000 | 0,02404 € | 480,80 € |
| 28 000 | 0,02337 € | 654,36 € |
| 40 000 | 0,02272 € | 908,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

