


CC0402MRX7R7BB223 | |
|---|---|
DigiKey Part Number | 13-CC0402MRX7R7BB223TR-ND - Tape & Reel (TR) 13-CC0402MRX7R7BB223CT-ND - Cut Tape (CT) 13-CC0402MRX7R7BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX7R7BB223 |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX7R7BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01300 € | 1,30 € |
| 500 | 0,00914 € | 4,57 € |
| 1 000 | 0,00797 € | 7,97 € |
| 2 500 | 0,00674 € | 16,85 € |
| 5 000 | 0,00601 € | 30,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00515 € | 51,50 € |
| 20 000 | 0,00467 € | 93,40 € |
| 30 000 | 0,00444 € | 133,20 € |
| 50 000 | 0,00418 € | 209,00 € |
| 70 000 | 0,00402 € | 281,40 € |
| 100 000 | 0,00388 € | 388,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

