0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)

CC0402KRX7R9BB333

DigiKey Part Number
13-CC0402KRX7R9BB333TR-ND - Tape & Reel (TR)
13-CC0402KRX7R9BB333CT-ND - Cut Tape (CT)
13-CC0402KRX7R9BB333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R9BB333
Description
CAP CER 0.033UF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R9BB333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
500,01720 €0,86 €
1000,01470 €1,47 €
5000,01044 €5,22 €
1 0000,00913 €9,13 €
2 5000,00776 €19,40 €
5 0000,00694 €34,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00468 €46,80 €
20 0000,00463 €92,60 €
30 0000,00460 €138,00 €
50 0000,00456 €228,00 €
70 0000,00455 €318,50 €
100 0000,00453 €453,00 €
120 0000,00452 €542,40 €
240 0000,00442 €1 060,80 €
250 0000,00441 €1 102,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €