


CC0402KRX7R7BB472 | |
|---|---|
DigiKey Part Number | 311-1709-2-ND - Tape & Reel (TR) 311-1709-1-ND - Cut Tape (CT) 311-1709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB472 |
Description | CAP CER 4700PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R7BB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01190 € | 1,19 € |
| 500 | 0,00832 € | 4,16 € |
| 1 000 | 0,00725 € | 7,25 € |
| 2 500 | 0,00612 € | 15,30 € |
| 5 000 | 0,00544 € | 27,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00465 € | 46,50 € |
| 20 000 | 0,00421 € | 84,20 € |
| 30 000 | 0,00399 € | 119,70 € |
| 50 000 | 0,00375 € | 187,50 € |
| 70 000 | 0,00361 € | 252,70 € |
| 100 000 | 0,00347 € | 347,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

