0.022 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX5R9BB223

DigiKey Part Number
13-CC0402KRX5R9BB223TR-ND - Tape & Reel (TR)
13-CC0402KRX5R9BB223CT-ND - Cut Tape (CT)
13-CC0402KRX5R9BB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R9BB223
Description
CAP CER 0.022UF 50V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX5R9BB223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1H223K050BBTDK27 683445-13850-1-ND0,08000 €Parametric Equivalent
CGA2B3X5R1H223K050BBTDK351445-12205-1-ND0,08000 €Parametric Equivalent
In-Stock: 710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
500,01760 €0,88 €
1000,01500 €1,50 €
5000,01070 €5,35 €
1 0000,00935 €9,35 €
2 5000,00795 €19,88 €
5 0000,00711 €35,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00611 €61,10 €
20 0000,00557 €111,40 €
30 0000,00530 €159,00 €
50 0000,00500 €250,00 €
70 0000,00482 €337,40 €
100 0000,00465 €465,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €