


CC0402KRX5R9BB104 | |
|---|---|
DigiKey Part Number | 311-3342-2-ND - Tape & Reel (TR) 311-3342-1-ND - Cut Tape (CT) 311-3342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R9BB104 |
Description | CAP CER 0.1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01550 € | 1,55 € |
| 500 | 0,01100 € | 5,50 € |
| 1 000 | 0,00963 € | 9,63 € |
| 2 500 | 0,00820 € | 20,50 € |
| 5 000 | 0,00733 € | 36,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00631 € | 63,10 € |
| 20 000 | 0,00575 € | 115,00 € |
| 30 000 | 0,00548 € | 164,40 € |
| 50 000 | 0,00517 € | 258,50 € |
| 70 000 | 0,00499 € | 349,30 € |
| 100 000 | 0,00482 € | 482,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |


