

CC0402KRX5R9BB102 | |
|---|---|
DigiKey Part Number | 311-1699-2-ND - Tape & Reel (TR) 311-1699-1-ND - Cut Tape (CT) 311-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R9BB102 |
Description | CAP CER 1000PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01700 € | 0,85 € |
| 100 | 0,01450 € | 1,45 € |
| 500 | 0,01028 € | 5,14 € |
| 1 000 | 0,00898 € | 8,98 € |
| 2 500 | 0,00758 € | 18,95 € |
| 5 000 | 0,00659 € | 32,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00376 € | 37,60 € |
| 20 000 | 0,00371 € | 74,20 € |
| 30 000 | 0,00369 € | 110,70 € |
| 50 000 | 0,00366 € | 183,00 € |
| 70 000 | 0,00364 € | 254,80 € |
| 100 000 | 0,00363 € | 363,00 € |
| 120 000 | 0,00362 € | 434,40 € |
| 240 000 | 0,00359 € | 861,60 € |
| 250 000 | 0,00359 € | 897,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

