
CC0402JRNPO9BN510 | |
|---|---|
DigiKey Part Number | 311-1672-2-ND - Tape & Reel (TR) 311-1672-1-ND - Cut Tape (CT) 311-1672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN510 |
Description | CAP CER 51PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01550 € | 1,55 € |
| 500 | 0,01104 € | 5,52 € |
| 1 000 | 0,00967 € | 9,67 € |
| 2 500 | 0,00823 € | 20,57 € |
| 5 000 | 0,00737 € | 36,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00651 € | 65,10 € |
| 20 000 | 0,00463 € | 92,60 € |
| 30 000 | 0,00460 € | 138,00 € |
| 50 000 | 0,00456 € | 228,00 € |
| 70 000 | 0,00455 € | 318,50 € |
| 100 000 | 0,00453 € | 453,00 € |
| 120 000 | 0,00452 € | 542,40 € |
| 240 000 | 0,00448 € | 1 075,20 € |
| 250 000 | 0,00448 € | 1 120,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

