
CC0402JPNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN180TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN180CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C180J5GAC7411 | KEMET | 91 729 | 399-C0402C180J5GAC7411CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01240 € | 0,62 € |
| 100 | 0,01050 € | 1,05 € |
| 500 | 0,00730 € | 3,65 € |
| 1 000 | 0,00635 € | 6,35 € |
| 2 500 | 0,00533 € | 13,32 € |
| 5 000 | 0,00473 € | 23,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00323 € | 161,50 € |
| 100 000 | 0,00298 € | 298,00 € |
| 150 000 | 0,00286 € | 429,00 € |
| 250 000 | 0,00272 € | 680,00 € |
| 350 000 | 0,00264 € | 924,00 € |
| 500 000 | 0,00256 € | 1 280,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

