
CC0402GRNPO9BN390 | |
|---|---|
DigiKey Part Number | 311-1655-2-ND - Tape & Reel (TR) 311-1655-1-ND - Cut Tape (CT) 311-1655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN390 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01800 € | 1,80 € |
| 500 | 0,01294 € | 6,47 € |
| 1 000 | 0,01135 € | 11,35 € |
| 2 500 | 0,00971 € | 24,27 € |
| 5 000 | 0,00872 € | 43,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00753 € | 75,30 € |
| 20 000 | 0,00689 € | 137,80 € |
| 30 000 | 0,00658 € | 197,40 € |
| 50 000 | 0,00622 € | 311,00 € |
| 70 000 | 0,00602 € | 421,40 € |
| 100 000 | 0,00582 € | 582,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

