
CC0402CRNPO9BN1R3 | |
|---|---|
DigiKey Part Number | 13-CC0402CRNPO9BN1R3TR-ND - Tape & Reel (TR) 13-CC0402CRNPO9BN1R3CT-ND - Cut Tape (CT) 13-CC0402CRNPO9BN1R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BN1R3 |
Description | CAP CER 1.3PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BN1R3 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01220 € | 1,22 € |
| 500 | 0,00858 € | 4,29 € |
| 1 000 | 0,00748 € | 7,48 € |
| 2 500 | 0,00631 € | 15,77 € |
| 5 000 | 0,00562 € | 28,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00480 € | 48,00 € |
| 20 000 | 0,00436 € | 87,20 € |
| 30 000 | 0,00413 € | 123,90 € |
| 50 000 | 0,00388 € | 194,00 € |
| 70 000 | 0,00374 € | 261,80 € |
| 100 000 | 0,00360 € | 360,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

