


CC0201KRX7R9BB121 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7R9BB121TR-ND - Tape & Reel (TR) 13-CC0201KRX7R9BB121CT-ND - Cut Tape (CT) 13-CC0201KRX7R9BB121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R9BB121 |
Description | CAP CER 120PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R9BB121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01990 € | 1,99 € |
| 500 | 0,01434 € | 7,17 € |
| 1 000 | 0,01263 € | 12,63 € |
| 2 500 | 0,01083 € | 27,07 € |
| 5 000 | 0,00975 € | 48,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00802 € | 120,30 € |
| 30 000 | 0,00740 € | 222,00 € |
| 45 000 | 0,00709 € | 319,05 € |
| 75 000 | 0,00674 € | 505,50 € |
| 105 000 | 0,00654 € | 686,70 € |
| 150 000 | 0,00635 € | 952,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

