

CC0201JRX7R9BB471 | |
|---|---|
DigiKey Part Number | 13-CC0201JRX7R9BB471TR-ND - Tape & Reel (TR) 13-CC0201JRX7R9BB471CT-ND - Cut Tape (CT) 13-CC0201JRX7R9BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRX7R9BB471 |
Description | CAP CER 470PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRX7R9BB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,03920 € | 3,92 € |
| 500 | 0,01998 € | 9,99 € |
| 1 000 | 0,01548 € | 15,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01371 € | 205,65 € |
| 30 000 | 0,01359 € | 407,70 € |
| 45 000 | 0,01353 € | 608,85 € |
| 75 000 | 0,01346 € | 1 009,50 € |
| 105 000 | 0,01342 € | 1 409,10 € |
| 150 000 | 0,01338 € | 2 007,00 € |
| 180 000 | 0,01336 € | 2 404,80 € |
| 360 000 | 0,01329 € | 4 784,40 € |
| 375 000 | 0,01329 € | 4 983,75 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

