
CC0201JRNPO9BN330 | |
|---|---|
DigiKey Part Number | 311-1586-2-ND - Tape & Reel (TR) 311-1586-1-ND - Cut Tape (CT) 311-1586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO9BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00900 € | 0,45 € |
| 100 | 0,00760 € | 0,76 € |
| 500 | 0,00522 € | 2,61 € |
| 1 000 | 0,00450 € | 4,50 € |
| 2 500 | 0,00375 € | 9,38 € |
| 5 000 | 0,00329 € | 16,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00261 € | 39,15 € |
| 30 000 | 0,00235 € | 70,50 € |
| 45 000 | 0,00222 € | 99,90 € |
| 75 000 | 0,00208 € | 156,00 € |
| 105 000 | 0,00199 € | 208,95 € |
| 150 000 | 0,00191 € | 286,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

