
CC0201JRNPO8BN270 | |
|---|---|
DigiKey Part Number | 311-1392-2-ND - Tape & Reel (TR) 311-1392-1-ND - Cut Tape (CT) 311-1392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO8BN270 |
Description | CAP CER 27PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO8BN270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00820 € | 0,82 € |
| 500 | 0,00572 € | 2,86 € |
| 1 000 | 0,00493 € | 4,93 € |
| 2 500 | 0,00444 € | 11,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00396 € | 59,40 € |
| 30 000 | 0,00274 € | 82,20 € |
| 45 000 | 0,00260 € | 117,00 € |
| 75 000 | 0,00243 € | 182,25 € |
| 105 000 | 0,00234 € | 245,70 € |
| 150 000 | 0,00225 € | 337,50 € |
| 180 000 | 0,00221 € | 397,80 € |
| 360 000 | 0,00206 € | 741,60 € |
| 375 000 | 0,00205 € | 768,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

