
CC0201GRNPO9BN220 | |
|---|---|
DigiKey Part Number | 311-3681-2-ND - Tape & Reel (TR) 311-3681-1-ND - Cut Tape (CT) 311-3681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201GRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201GRNPO9BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02220 € | 2,22 € |
| 500 | 0,01602 € | 8,01 € |
| 1 000 | 0,01414 € | 14,14 € |
| 2 500 | 0,01217 € | 30,43 € |
| 5 000 | 0,01098 € | 54,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00907 € | 136,05 € |
| 30 000 | 0,00839 € | 251,70 € |
| 45 000 | 0,00805 € | 362,25 € |
| 75 000 | 0,00767 € | 575,25 € |
| 105 000 | 0,00745 € | 782,25 € |
| 150 000 | 0,00724 € | 1 086,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

