15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201GRNPO9BN150

DigiKey Part Number
13-CC0201GRNPO9BN150TR-ND - Tape & Reel (TR)
13-CC0201GRNPO9BN150CT-ND - Cut Tape (CT)
13-CC0201GRNPO9BN150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201GRNPO9BN150
Description
CAP CER 15PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201GRNPO9BN150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02400 €0,24 €
500,01580 €0,79 €
1000,01350 €1,35 €
5000,00954 €4,77 €
1 0000,00832 €8,32 €
2 5000,00704 €17,60 €
5 0000,00628 €31,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00509 €76,35 €
30 0000,00465 €139,50 €
45 0000,00443 €199,35 €
75 0000,00419 €314,25 €
105 0000,00405 €425,25 €
150 0000,00391 €586,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €