0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201DRNPO9BN5R6

DigiKey Part Number
13-CC0201DRNPO9BN5R6TR-ND - Tape & Reel (TR)
13-CC0201DRNPO9BN5R6CT-ND - Cut Tape (CT)
13-CC0201DRNPO9BN5R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201DRNPO9BN5R6
Description
CAP CER 5.6PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201DRNPO9BN5R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
500,01400 €0,70 €
1000,01190 €1,19 €
5000,00838 €4,19 €
1 0000,00731 €7,31 €
2 5000,00617 €15,43 €
5 0000,00549 €27,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00466 €69,90 €
30 0000,00425 €127,50 €
45 0000,00404 €181,80 €
75 0000,00382 €286,50 €
105 0000,00368 €386,40 €
150 0000,00356 €534,00 €
180 0000,00350 €630,00 €
360 0000,00329 €1 184,40 €
375 0000,00328 €1 230,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €