
CC0100JRNPO7BN560 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO7BN560TR-ND - Tape & Reel (TR) 13-CC0100JRNPO7BN560CT-ND - Cut Tape (CT) 13-CC0100JRNPO7BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN560 |
Description | CAP CER 56PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO7BN560 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,03740 € | 3,74 € |
| 500 | 0,02780 € | 13,90 € |
| 1 000 | 0,02485 € | 24,85 € |
| 2 500 | 0,02174 € | 54,35 € |
| 5 000 | 0,01987 € | 99,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01625 € | 325,00 € |
| 40 000 | 0,01526 € | 610,40 € |
| 60 000 | 0,01476 € | 885,60 € |
| 100 000 | 0,01421 € | 1 421,00 € |
| 140 000 | 0,01389 € | 1 944,60 € |
| 200 000 | 0,01358 € | 2 716,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

