CCSeries-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100JRNPO7BN680

DigiKey Part Number
13-CC0100JRNPO7BN680TR-ND - Tape & Reel (TR)
13-CC0100JRNPO7BN680CT-ND - Cut Tape (CT)
13-CC0100JRNPO7BN680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100JRNPO7BN680
Description
CAP CER 68PF 16V C0G/NPO 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100JRNPO7BN680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72 830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05900 €0,59 €
500,04160 €2,08 €
1000,03590 €3,59 €
5000,02452 €12,26 €
1 0000,02075 €20,75 €
2 5000,02010 €50,25 €
5 0000,01910 €95,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,01456 €291,20 €
40 0000,01444 €577,60 €
60 0000,01438 €862,80 €
100 0000,01431 €1 431,00 €
140 0000,01402 €1 962,80 €
200 0000,01371 €2 742,00 €
240 0000,01356 €3 254,40 €
480 0000,01330 €6 384,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €