
CC0100JRNPO7BN560 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO7BN560TR-ND - Tape & Reel (TR) 13-CC0100JRNPO7BN560CT-ND - Cut Tape (CT) 13-CC0100JRNPO7BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN560 |
Description | CAP CER 56PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO7BN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03590 € | 3,59 € |
| 500 | 0,02360 € | 11,80 € |
| 1 000 | 0,01897 € | 18,97 € |
| 2 500 | 0,01688 € | 42,20 € |
| 5 000 | 0,01668 € | 83,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01366 € | 273,20 € |
| 40 000 | 0,01355 € | 542,00 € |
| 60 000 | 0,01349 € | 809,40 € |
| 100 000 | 0,01343 € | 1 343,00 € |
| 140 000 | 0,01339 € | 1 874,60 € |
| 200 000 | 0,01335 € | 2 670,00 € |
| 240 000 | 0,01333 € | 3 199,20 € |
| 480 000 | 0,01306 € | 6 268,80 € |
| 500 000 | 0,01303 € | 6 515,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

