
CC0100JRNPO7BN180 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO7BN180TR-ND - Tape & Reel (TR) 13-CC0100JRNPO7BN180CT-ND - Cut Tape (CT) 13-CC0100JRNPO7BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN180 |
Description | CAP CER 18PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO7BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03300 € | 1,65 € |
| 100 | 0,02840 € | 2,84 € |
| 500 | 0,02082 € | 10,41 € |
| 1 000 | 0,01630 € | 16,30 € |
| 2 500 | 0,01504 € | 37,60 € |
| 5 000 | 0,01460 € | 73,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01096 € | 219,20 € |
| 40 000 | 0,01087 € | 434,80 € |
| 60 000 | 0,01082 € | 649,20 € |
| 100 000 | 0,01073 € | 1 073,00 € |
| 140 000 | 0,01046 € | 1 464,40 € |
| 200 000 | 0,01021 € | 2 042,00 € |
| 240 000 | 0,01009 € | 2 421,60 € |
| 480 000 | 0,00996 € | 4 780,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

