CCSeries-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100BRNPO8BNR50

DigiKey Part Number
13-CC0100BRNPO8BNR50TR-ND - Tape & Reel (TR)
13-CC0100BRNPO8BNR50CT-ND - Cut Tape (CT)
13-CC0100BRNPO8BNR50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100BRNPO8BNR50
Description
CAP CER 0.5PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114 889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
500,02560 €1,28 €
1000,02200 €2,20 €
5000,01596 €7,98 €
1 0000,01409 €14,09 €
2 5000,01213 €30,32 €
5 0000,01096 €54,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,00644 €128,80 €
40 0000,00638 €255,20 €
60 0000,00635 €381,00 €
100 0000,00631 €631,00 €
140 0000,00629 €880,60 €
200 0000,00627 €1 254,00 €
240 0000,00626 €1 502,40 €
480 0000,00622 €2 985,60 €
500 0000,00622 €3 110,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €