
CA0612KRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-2074-2-ND - Tape & Reel (TR) 311-2074-1-ND - Cut Tape (CT) 311-2074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R9BB103 |
Description | CAP ARRAY 10000PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612KRX7R9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12260 € | 6,13 € |
| 100 | 0,10890 € | 10,89 € |
| 500 | 0,08568 € | 42,84 € |
| 1 000 | 0,07853 € | 78,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06782 € | 271,28 € |
| 8 000 | 0,06384 € | 510,72 € |
| 12 000 | 0,06184 € | 742,08 € |
| 20 000 | 0,05963 € | 1 192,60 € |
| 28 000 | 0,05834 € | 1 633,52 € |
| 40 000 | 0,05710 € | 2 284,00 € |
| 48 000 | 0,05651 € | 2 712,48 € |
| 96 000 | 0,05453 € | 5 234,88 € |
| 100 000 | 0,05443 € | 5 443,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |


