
CA0612KRNPO9BN471 | |
|---|---|
DigiKey Part Number | 13-CA0612KRNPO9BN471TR-ND - Tape & Reel (TR) 13-CA0612KRNPO9BN471CT-ND - Cut Tape (CT) 13-CA0612KRNPO9BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRNPO9BN471 |
Description | CAP ARRAY 470PF 50V NPO 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13320 € | 6,66 € |
| 100 | 0,11850 € | 11,85 € |
| 500 | 0,09366 € | 46,83 € |
| 1 000 | 0,08602 € | 86,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07454 € | 298,16 € |
| 8 000 | 0,07028 € | 562,24 € |
| 12 000 | 0,06814 € | 817,68 € |
| 20 000 | 0,06578 € | 1 315,60 € |
| 28 000 | 0,06439 € | 1 802,92 € |
| 40 000 | 0,06306 € | 2 522,40 € |
| 48 000 | 0,06243 € | 2 996,64 € |
| 96 000 | 0,06031 € | 5 789,76 € |
| 100 000 | 0,06020 € | 6 020,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

