
BZT52C62W | |
|---|---|
DigiKey Part Number | 13-BZT52C62WTR-ND - Tape & Reel (TR) 13-BZT52C62WCT-ND - Cut Tape (CT) 13-BZT52C62WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C62W |
Description | DIODE ZENER 62V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±6.45% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,06368 € | 31,84 € |
| 1 000 | 0,05594 € | 55,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05482 € | 164,46 € |
| 6 000 | 0,04723 € | 283,38 € |
| 9 000 | 0,04217 € | 379,53 € |
| 15 000 | 0,03165 € | 474,75 € |
| 21 000 | 0,02834 € | 595,14 € |
| 150 000 | 0,02629 € | 3 943,50 € |
| 300 000 | 0,02589 € | 7 767,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

