
BZT52C56W | |
|---|---|
DigiKey Part Number | 13-BZT52C56WTR-ND - Tape & Reel (TR) 13-BZT52C56WCT-ND - Cut Tape (CT) 13-BZT52C56WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C56W |
Description | DIODE ZENER 56V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±7.14% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08230 € | 8,23 € |
| 500 | 0,06038 € | 30,19 € |
| 1 000 | 0,05329 € | 53,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04424 € | 132,72 € |
| 6 000 | 0,03967 € | 238,02 € |
| 9 000 | 0,03734 € | 336,06 € |
| 15 000 | 0,03472 € | 520,80 € |
| 21 000 | 0,03316 € | 696,36 € |
| 30 000 | 0,03165 € | 949,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

