
BZT52C47W | |
|---|---|
DigiKey Part Number | 13-BZT52C47WTR-ND - Tape & Reel (TR) 13-BZT52C47WCT-ND - Cut Tape (CT) 13-BZT52C47WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C47W |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±6.38% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04470 € | 134,10 € |
| 6 000 | 0,04301 € | 258,06 € |
| 9 000 | 0,03795 € | 341,55 € |
| 15 000 | 0,02161 € | 324,15 € |
| 21 000 | 0,02013 € | 422,73 € |
| Unit Price without VAT: | 0,04470 € |
|---|---|
| Unit Price with VAT: | 0,05364 € |

