
BZT52C33W | |
|---|---|
DigiKey Part Number | 13-BZT52C33WTR-ND - Tape & Reel (TR) 13-BZT52C33WCT-ND - Cut Tape (CT) 13-BZT52C33WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C33W |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±6.06% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10940 € | 10,94 € |
| 500 | 0,08080 € | 40,40 € |
| 1 000 | 0,07154 € | 71,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03905 € | 117,15 € |
| 6 000 | 0,03495 € | 209,70 € |
| 9 000 | 0,03286 € | 295,74 € |
| 15 000 | 0,03051 € | 457,65 € |
| 21 000 | 0,02911 € | 611,31 € |
| 30 000 | 0,02776 € | 832,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

