
ES2D | |
|---|---|
DigiKey Part Number | 13-ES2DTR-ND - Tape & Reel (TR) 13-ES2DCT-ND - Cut Tape (CT) 13-ES2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13800 € | 13,80 € |
| 500 | 0,10266 € | 51,33 € |
| 1 000 | 0,09124 € | 91,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07100 € | 213,00 € |
| 6 000 | 0,06420 € | 385,20 € |
| 9 000 | 0,06074 € | 546,66 € |
| 15 000 | 0,05684 € | 852,60 € |
| 21 000 | 0,05453 € | 1 145,13 € |
| 30 000 | 0,05229 € | 1 568,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |


