Zener Diode 22 V 500 mW ±5.68% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C22W

DigiKey Part Number
13-BZT52C22WTR-ND - Tape & Reel (TR)
13-BZT52C22WCT-ND - Cut Tape (CT)
13-BZT52C22WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C22W
Description
DIODE ZENER 22V 500MW SOD123
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5.68% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.68%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17500 €1,75 €
1000,10940 €10,94 €
5000,08080 €40,40 €
1 0000,07154 €71,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05532 €165,96 €
6 0000,04981 €298,86 €
9 0000,04699 €422,91 €
15 0000,04383 €657,45 €
21 0000,04196 €881,16 €
30 0000,04014 €1 204,20 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €