
BZT52C18W | |
|---|---|
DigiKey Part Number | 13-BZT52C18WTR-ND - Tape & Reel (TR) 13-BZT52C18WCT-ND - Cut Tape (CT) 13-BZT52C18WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C18W |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±6.39% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.39% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10940 € | 10,94 € |
| 500 | 0,08080 € | 40,40 € |
| 1 000 | 0,07154 € | 71,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03657 € | 109,71 € |
| 6 000 | 0,03270 € | 196,20 € |
| 9 000 | 0,03072 € | 276,48 € |
| 15 000 | 0,02850 € | 427,50 € |
| 21 000 | 0,02718 € | 570,78 € |
| 30 000 | 0,02590 € | 777,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

